Part Details for OEJ24SC0512I by ETA-USA
Overview of OEJ24SC0512I by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OEJ24SC0512I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-OEJ24SC0512I-ND
|
DigiKey | DC DC CONVERTER 24V 1.8W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$22.5000 / $24.0000 | Buy Now |
DISTI #
618-OEJ24SC0512I
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 4.5-16Vin 24V 65mA RoHS: Compliant | 10 |
|
$20.5500 / $24.4800 | Buy Now |
Part Details for OEJ24SC0512I
OEJ24SC0512I CAD Models
OEJ24SC0512I Part Data Attributes
|
OEJ24SC0512I
ETA-USA
Buy Now
|
Compare Parts:
OEJ24SC0512I
ETA-USA
|
Samacsys Manufacturer | ETA-USA |