Part Details for OESA-75-1-6 by Kilo International
Overview of OESA-75-1-6 by Kilo International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OESA-75-1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2146-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$4.5760 / $5.8500 | Buy Now |
DISTI #
25950822
|
Verical | Control Knob, Round/Skirt Clear Arrow Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$2.3310 | Buy Now |
DISTI #
C1S410100004811
|
Chip1Stop | Control Knob, Knurl/Round Clear Arrow RoHS: Compliant pbFree: No | 20 |
|
$3.3500 | Buy Now |