OET025ZGHH-A
Description: DC-DC Regulated Power Supply Module, 3 Output, 25W

Overview of OET025ZGHH-A by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for OET025ZGHH-A by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OET025ZGHH-A by Bel Power Solutions

OET025ZGHH-A
Bel Power Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL POWER DEVICES INC
Package Description
Module-8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
34 V
Input Voltage-Nom
48 V
JESD-30 Code
S-XDMA-P8
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
3
Number of Terminals
8
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
25 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. OET025ZGHH-A
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 3 Output, 25W
    VS

Related Parts for OET025ZGHH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OET025ZGHH-A by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OET025ZGHH-A by Bel Power Solutions

Select Manufacturer
Which Manufacturer of OET025ZGHH-A would you like to use for your alert(s)?
  • Please alert me when OET025ZGHH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OET025ZGHH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OET025ZGHH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OET025ZGHH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OET025ZGHH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OET025ZGHH-A by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: