Part Details for OET905 by Orion Fans
Overview of OET905 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OET905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0197
|
Newark | Enclosure, Ec Fan Tray, 9 Fan, 1204Cfm, No. Of Fans:9, Supply Voltage:265Vac, Power Rating:-, Bearing Type:Ball Bearing, Product Range:Oet905 Series Rohs Compliant: Yes |Orion Fans OET905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.1200 / $515.7200 | Buy Now |
DISTI #
1053-OET905-ND
|
DigiKey | EC FAN TRAY 9 POS 80-265V Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$421.9700 / $438.4500 | Buy Now |
DISTI #
670-OET905
|
Mouser Electronics | EC Fans #REF! RoHS: Compliant | 0 |
|
$463.7400 / $470.9900 | Order Now |
DISTI #
73638432
|
RS | EC Fan Tray, 1 RU Expandable, Vertical Flow, 9 Fans, 80-265V,1204CFM, 19x19.175 | Orion Fans OET905 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$544.0000 | RFQ |
|
Onlinecomponents.com | EC FAN TRAY 9 POS 80-265V | 0 |
|
$440.6400 / $466.3800 | Buy Now |
DISTI #
4066294
|
element14 Asia-Pacific | ENCLOSURE, EC FAN TRAY, 9 FAN, 1204CFM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$488.1379 / $507.1979 | Buy Now |
DISTI #
4066294
|
Farnell | ENCLOSURE, EC FAN TRAY, 9 FAN, 1204CFM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 1 |
|
$472.0568 / $560.7999 | Buy Now |
|
Neutron USA | EC Fans #REF! | 0 |
|
$1,120.2300 | Buy Now |
DISTI #
10142528
|
TestEquity LLC | Orion Fans OET905 EC Fan Tray, 80/265V Dual Voltage, 1204CFM, 9 Units, Black, OA900-DV Series | 0 |
|
$544.0000 | Buy Now |
Part Details for OET905
OET905 CAD Models
OET905 Part Data Attributes
|
OET905
Orion Fans
Buy Now
|
Compare Parts:
OET905
Orion Fans
|
Samacsys Manufacturer | Orion Fans |