Part Details for OF-MCL-20-AN by Ruland Manufacturing Co Inc
Overview of OF-MCL-20-AN by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-MCL-20-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MCL-20-AN-ND
|
DigiKey | 20 MM ANO ALUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$51.7100 | Buy Now |
DISTI #
72623346
|
RS | SHAFT COLLAR ONE-PIECE MOUNTABLE W/OD FLATS AND HOLES 20MM BORE ALUMINUM | Ruland Manufacturing OF-MCL-20-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $12.7400 | RFQ |