Part Details for OF-MCL-35-F by Ruland Manufacturing Co Inc
Overview of OF-MCL-35-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-MCL-35-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-OF-MCL-35-F-ND
|
DigiKey | 35 MM STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$37.8400 | Buy Now |
DISTI #
72177449
|
RS | Shaft Collar,1-Pc Mountable w Flats, Tapped, Bore 35mm, OD 57mm, W 15mm,1215 LF Ste | Ruland Manufacturing OF-MCL-35-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6300 | RFQ |