Part Details for OFM-0208 by Astrodyne TDI Power Supplies & EMI Filters
Overview of OFM-0208 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFM-0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-OFM-0208-ND
|
DigiKey | AC/DC CONVERTER 3.3V 6V 19W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
1053 In Stock |
|
$56.7968 / $65.7960 | Buy Now |