Part Details for OFNS-16-312-01 by Essentra Components
Overview of OFNS-16-312-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFNS-16-312-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4273
|
Newark | Cable Clamp, Nylon 6.6, Natural, 34.3Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:34.3Mm, Height:34.4Mm Rohs Compliant: Yes |Essentra Components OFNS-16-312-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 996 |
|
$0.1080 | Buy Now |
DISTI #
RPC4572-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$0.1987 / $0.4900 | Buy Now |
DISTI #
144-OFNS-16-312-01
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 81 |
|
$0.1690 / $0.3300 | Buy Now |
DISTI #
70913196
|
RS | Wire Saddle, Push-In, Fiber, Inside-H.99xW1.13in, Panel .063in, UL94V-2, Pk1000 | Essentra Components OFNS-16-312-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$193.6400 / $212.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1614 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 1.6 mm (0.063 in) - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant |
2000 In Stock |
|
$0.1380 / $0.1833 | Buy Now |
DISTI #
RICOFNS-16-312-01
|
DB Roberts | FIBER WIRE SDL,ARROW MNT,NATUR | 39280 |
|
$0.1846 / $0.4261 | Buy Now |
|
Master Electronics | Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 1.6 mm (0.063 in) - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant |
2000 In Stock |
|
$0.1380 / $0.1833 | Buy Now |
Part Details for OFNS-16-312-01
OFNS-16-312-01 CAD Models
OFNS-16-312-01 Part Data Attributes
|
OFNS-16-312-01
Essentra Components
Buy Now
|
Compare Parts:
OFNS-16-312-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |