Part Details for OFNS-16-S307-01 by Essentra Components
Overview of OFNS-16-S307-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFNS-16-S307-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4269
|
Newark | Cable Clamp, Nylon 6.6, Natural, 34.3Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:34.3Mm, Height:34.4Mm Rohs Compliant: Yes |Essentra Components OFNS-16-S307-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1130 | Buy Now |
DISTI #
RPC4573-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$0.1856 / $0.4300 | Buy Now |
DISTI #
144-OFNS-16-S307-01
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Self Mnt,Natural, Fiber Wire Sdl,Self Mnt,Nat RoHS: Compliant | 0 |
|
$0.1910 / $0.4700 | Order Now |
DISTI #
70913198
|
RS | Wire Saddle, Push-In, Fiber, Inside-H.99xW1.13in, Panel .079in, UL94V-2, Pk1000 | Essentra Components OFNS-16-S307-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1614 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant |
2000 In Stock |
|
$0.1339 / $0.1777 | Buy Now |
DISTI #
RICOFNS-16-S307-01
|
DB Roberts | FIBER WIRE SDL,SELF MNT,NATURA | 0 |
|
RFQ | |
|
Master Electronics | Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant |
2000 In Stock |
|
$0.1339 / $0.1777 | Buy Now |
Part Details for OFNS-16-S307-01
OFNS-16-S307-01 CAD Models
OFNS-16-S307-01 Part Data Attributes
|
OFNS-16-S307-01
Essentra Components
Buy Now
|
Compare Parts:
OFNS-16-S307-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |