Part Details for OFNS-16-S307-19 by Essentra Components
Overview of OFNS-16-S307-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30780081 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 30 AWG, 25 GHz | |
HS30710001 | Amphenol Communications Solutions | Backplane connectors, cable backplane, Plus 4X6 Cable. | |
52601-S30-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for OFNS-16-S307-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4270
|
Newark | Cable Clamp, Nylon, Natural, 34.3Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:34.3Mm, External Width:6.9Mm Rohs Compliant: Yes |Essentra Components OFNS-16-S307-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 985 |
|
$0.1610 | Buy Now |
DISTI #
RPC4574-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1655 In Stock |
|
$0.2027 / $0.5100 | Buy Now |
DISTI #
144-OFNS-16-S307-19
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Self Mnt,Natural RoHS: Compliant | 0 |
|
$0.2590 / $0.5700 | Order Now |
DISTI #
70913199
|
RS | Wire Saddle, Push-In, Fiber, Inside-H.99xW1.13in, Panel .079in, UL94V-0, Pk1000 | Essentra Components OFNS-16-S307-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2180 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant | 0 |
|
$0.1967 / $0.3350 | Buy Now |
DISTI #
RICOFNS-16-S307-19
|
DB Roberts | FIBER WIRE SDL,SELF MNT,NATURA | 0 |
|
RFQ |
Part Details for OFNS-16-S307-19
OFNS-16-S307-19 CAD Models
OFNS-16-S307-19 Part Data Attributes
|
OFNS-16-S307-19
Essentra Components
Buy Now
|
Compare Parts:
OFNS-16-S307-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |