Part Details for OFNSB-13-19A-RT by Essentra Components
Overview of OFNSB-13-19A-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFNSB-13-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4276
|
Newark | Cable Clamp, Nylon, Natural, 26.8Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:26.8Mm, External Width:6.9Mm Rohs Compliant: Yes |Essentra Components OFNSB-13-19A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$0.9840 | Buy Now |
DISTI #
RPC4581-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
470 In Stock |
|
$0.7745 / $1.6100 | Buy Now |
DISTI #
144-OFNSB-13-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Adh Mnt,Natural, Fiber Wire Sdl,Adh Mnt,Nat RoHS: Compliant | 988 |
|
$1.2800 / $1.5900 | Buy Now |
DISTI #
70913205
|
RS | Wire Saddle, Adhesive Mnt, Fiber, Inside-H.75xW.83in, Nylon 6/6, UL94V-0, Pk1000 | Essentra Components OFNSB-13-19A-RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Fitting Style - Adhesive - in)side Height - 19.1 mm (0.750 in) - in)side Width - 21.1 mm (0.830 in) - - Overall Width - 26.9 mm (1.060 in) RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
3846879
|
Farnell | CABLE CLAMP, NYLON, NATURAL, 26.8MM RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 496 |
|
$1.4955 / $1.7595 | Buy Now |