Part Details for OFNSB-16-19A-RT by Essentra Components
Overview of OFNSB-16-19A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFNSB-16-19A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4278
|
Newark | Cable Clamp, Nylon, Natural, 34.3Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:34.3Mm, External Width:6.9Mm Rohs Compliant: Yes |Essentra Components OFNSB-16-19A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.1300 | Buy Now |
DISTI #
RPC4582-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
162 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
144-OFNSB-16-19A-RT
|
Mouser Electronics | Cable Mounting & Accessories Fiber Wire Sdl,Adh Mnt,Natural, Fiber Wire Sdl,Adh Mnt,Nat RoHS: Compliant | 0 |
|
$1.8000 / $2.2700 | Order Now |
DISTI #
70913207
|
RS | Wire Saddle, Adhesive Mnt, Fiber, Inside-H.99xW1.13in, Nylon 6/6, UL94V-0, Pk1000 | Essentra Components OFNSB-16-19A-RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Future Electronics | OFNSB Series Flame Retardant Nylon Adhesive Mount Optical Fiber Network Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.7100 / $1.9200 | Buy Now |
|
Bisco Industries | 1188 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - Fitting Style - Adhesive - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - - Overall Width - 34.3 mm (1.350 in) RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
RICOFNSB-16-19A-RT
|
DB Roberts | FIBER WIRE SDL,ADH MNT,NATURAL | 562 |
|
Buy Now |