-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7948
|
Newark | Power Relay, Spst, 5Vdc, Tht Rohs Compliant: Yes |Oeg Te Connectivity OJ-SH-105HM,000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 253 |
|
$1.9100 / $2.4600 | Buy Now |
DISTI #
PB2004-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2998 In Stock |
|
$1.1906 / $2.1200 | Buy Now |
DISTI #
655-OJ-SH-105HM,000
|
Mouser Electronics | Low Signal Relays - PCB SPST-NO 10A 5VDC SEALD MINI PCB RELAY RoHS: Compliant | 1056 |
|
$1.1700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 55Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay RoHS: Compliant |
1327 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
51686835
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 100 Package Multiple: 100 Date Code: 1511 | Americas - 1200 |
|
$1.5182 / $2.0132 | Buy Now |
DISTI #
65683218
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 34 Package Multiple: 1 | Americas - 42 |
|
$1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OJ-SH-105HM,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OJ-SH-105HM,000
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.09 A | |
Coil Power | 450 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |