There are no models available for this part yet.
Overview of OJ-SH-124HM,000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110124-HMC546MS8G | Analog Devices | HMC546MS8G 457 MHz Evaluation |
Price & Stock for OJ-SH-124HM,000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OJ-SH-124HM000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9644 | Buy Now | |
Onlinecomponents.com | OJ-SH-124HM,000 RoHS: Compliant | 0 |
|
$0.9360 / $1.3640 | Buy Now |
CAD Models for OJ-SH-124HM,000 by TE Connectivity
Part Data Attributes for OJ-SH-124HM,000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.2 mm
|
Body Height
|
14.7 mm
|
Body Length or Diameter
|
18.2 mm
|
Coil Power
|
450 mW
|
Coil Resistance
|
1280 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Strength Between Coil and Contacts
|
4000 Vrms
|
Dielectric Strength Between Open Contacts
|
750 Vrms
|
End Contact Material
|
SILVER ALLOY
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
BOX; TRAY
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
9 g
|