Part Details for OJ-SS-105HM,000 by TE Connectivity
Overview of OJ-SS-105HM,000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6105HMS8#PBF | Analog Devices | Prec, R2R In C Sense Amp | |
LT6105HMS8#TRPBF | Analog Devices | Prec, R2R In C Sense Amp |
Price & Stock for OJ-SS-105HM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-OJ-SS-105HM,000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9644 | Buy Now |
|
Onlinecomponents.com | OJ-SS-105HM,000 |
119009 Partner Stock |
|
$1.1100 / $1.4900 | Buy Now |
Part Details for OJ-SS-105HM,000
OJ-SS-105HM,000 CAD Models
OJ-SS-105HM,000 Part Data Attributes
|
OJ-SS-105HM,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OJ-SS-105HM,000
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.09A (COIL), 5VDC (COIL), 450mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.09 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |
Alternate Parts for OJ-SS-105HM,000
This table gives cross-reference parts and alternative options found for OJ-SS-105HM,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OJ-SS-105HM,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OJ-SS-105HM.000 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.091A (COIL), 5VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | OJ-SS-105HM,000 vs OJ-SS-105HM.000 |