Part Details for OJ-SS-112LMH000 by TE Connectivity
Overview of OJ-SS-112LMH000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OJ-SS-112LMH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3081
|
Newark | Oj-Ss-112Lmh 000/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity OJ-SS-112LMH000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37047 |
|
$1.5900 / $2.1300 | Buy Now |
DISTI #
67543989
|
Verical | Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 52 Package Multiple: 1 | Americas - 21912 |
|
$0.9800 / $1.2100 | Buy Now |
DISTI #
23820808
|
Verical | Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 52 Package Multiple: 1 | Americas - 15135 |
|
$0.9800 / $1.2100 | Buy Now |
DISTI #
TE Connectivity OJ-SS-112LMH000
|
PEI Genesis | RELAY COIL | 0 |
|
Buy Now |
Part Details for OJ-SS-112LMH000
OJ-SS-112LMH000 CAD Models
OJ-SS-112LMH000 Part Data Attributes
|
OJ-SS-112LMH000
TE Connectivity
Buy Now
|
Compare Parts:
OJ-SS-112LMH000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |