There are no models available for this part yet.
Overview of OJE-SH-124LM,000M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for OJE-SH-124LM,000M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W0527
|
Newark | Power Relay, Spst-No, 24Vdc, 3A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:3A, Product Range:Oje Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Oeg Te Connectivity OJE-SH-124LM,000M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.7710 / $1.2000 | Buy Now | |
DISTI #
OJE-SH-124LM000M-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4036 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $2.5800 | Buy Now |
CAD Models for OJE-SH-124LM,000M by TE Connectivity
Part Data Attributes for OJE-SH-124LM,000M by TE Connectivity
OJE-SH-124LM,000M
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
OJE-SH-124LM,000MTE ConnectivityVS
-