OJE-SS-105HM,000
TE Connectivity
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of OJE-SS-105HM,000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT6105HMS8#PBF Analog Devices Prec, R2R In C Sense Amp
LT6105HMS8#TRPBF Analog Devices Prec, R2R In C Sense Amp

Price & Stock for OJE-SS-105HM,000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48W0530
Newark General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 5 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity OJE-SS-105HM,000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 1 $1.9800
  • 10 $1.8700
  • 25 $1.7800
  • 50 $1.6800
  • 100 $1.5200
  • 500 $1.3000
$1.3000 / $1.9800 Buy Now
DISTI # PB2175-ND
DigiKey RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk 341
In Stock
  • 1 $1.5200
  • 10 $1.4260
  • 25 $1.2676
  • 50 $1.2040
  • 100 $1.1407
  • 300 $1.0139
  • 500 $0.9506
  • 1,000 $0.8872
  • 5,000 $0.8555
$0.8555 / $1.5200 Buy Now
Onlinecomponents.com 3-10 Amp Miniature,PC Board Relay RoHS: Compliant 247 In Stock
  • 100 $1.0039
  • 300 $0.9451
  • 500 $0.9056
  • 1,000 $0.8811
  • 2,500 $0.8470
  • 5,000 $0.6421
  • 7,500 $0.6181
  • 10,000 $0.4868
$0.4868 / $1.0039 Buy Now
DISTI # 77338614
Verical Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 70 Package Multiple: 1 Americas - 1832
  • 70 $1.4194
  • 400 $1.3182
  • 750 $1.2353
  • 1,000 $1.2059
$1.2059 / $1.4194 Buy Now
DISTI # 51661180
Verical Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT Min Qty: 100 Package Multiple: 100 Date Code: 1611 Americas - 200
  • 100 $1.3000
  • 300 $1.2286
  • 500 $1.1773
  • 1,000 $1.1454
  • 2,500 $1.1011
$1.1011 / $1.3000 Buy Now

CAD Models for OJE-SS-105HM,000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OJE-SS-105HM,000 by TE Connectivity

OJE-SS-105HM,000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.2 mm
Body Height
14.7 mm
Body Length or Diameter
18.2 mm
Coil Current(DC)-Max
0.09 A
Coil Operate Voltage(DC)
3.5 V
Coil Power
450 mW
Coil Release Voltage(DC)
0.25 V
Coil Resistance
55.6 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
3000 Vrms
Dielectric Strength Between Open Contacts
750 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
BOX; TRAY
Physical Dimension
18.2mm x 10.2mm x 14.7mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
9 g
Want to compare parts?
  1. OJE-SS-105HM,000
    TE Connectivity
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OJE-SS-105HM,000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OJE-SS-105HM,000 by TE Connectivity

Select Manufacturer
Which Manufacturer of OJE-SS-105HM,000 would you like to use for your alert(s)?
  • Please alert me when OJE-SS-105HM,000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OJE-SS-105HM,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OJE-SS-105HM,000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OJE-SS-105HM,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OJE-SS-105HM,000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OJE-SS-105HM,000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: