-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6675
|
Newark | Power Relay, Spst-No, 12Vdc, 16A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Ojs Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity OJS-SH-112HEF,00000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 835 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | OJS-SH-112HEF,00000 |
1000 In Stock |
|
$0.8200 / $0.9840 | Buy Now |
DISTI #
65253098
|
Verical | OJS-SH-112HEF,00000 Min Qty: 100 Package Multiple: 100 Date Code: 2249 | Americas - 1000 |
|
$1.2165 / $1.3667 | Buy Now |
DISTI #
76862464
|
Verical | OJS-SH-112HEF,00000 Min Qty: 60 Package Multiple: 1 | Americas - 835 |
|
$1.2601 / $1.4256 | Buy Now |
DISTI #
3776348
|
element14 Asia-Pacific | POWER RELAY, SPST-NO, 12VDC, 16A, THT RoHS: Compliant Min Qty: 1 Container: Each | 835 |
|
$1.6504 / $2.1463 | Buy Now |
DISTI #
3776348
|
Farnell | POWER RELAY, SPST-NO, 12VDC, 16A, THT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 2 Days Container: Each | 835 |
|
$1.3566 / $2.1730 | Buy Now |
|
Master Electronics | OJS-SH-112HEF,00000 |
1000 In Stock |
|
$0.8200 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy