OJT-SS-124LM,000
TE Connectivity
Description: Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output, Through Hole-Straight Mount

Overview of OJT-SS-124LM,000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OJT-SS-124LM,000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # OJT-SS-124LM000-ND
DigiKey RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1000 Lead time: 20 Weeks Container: Bulk 603
In Stock
  • 1,000 $1.4375
$1.4375 Buy Now
Onlinecomponents.com OJT-SS-124LM,000 RoHS: Compliant 0
  • 250 $1.4700
  • 500 $1.1000
  • 750 $1.0300
  • 1,000 $1.0100
$1.0100 / $1.4700 Buy Now

CAD Models for OJT-SS-124LM,000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OJT-SS-124LM,000 by TE Connectivity

OJT-SS-124LM,000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.2 mm
Body Height
15.2 mm
Body Length or Diameter
18.2 mm
Coil Current(DC)-Max
0.01 A
Coil Operate Voltage(DC)
18 V
Coil Power
250 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
2304 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
750 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER TIN ALLOY
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
50 °C
Packing Method
BOX; TRAY
Physical Dimension
18.2mm x 10.2mm x 14.7mm
Reference Standard
CQC; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
6 g
Want to compare parts?
  1. OJT-SS-124LM,000
    TE Connectivity
    Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OJT-SS-124LM,000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OJT-SS-124LM,000 by TE Connectivity

Select Manufacturer
Which Manufacturer of OJT-SS-124LM,000 would you like to use for your alert(s)?
  • Please alert me when OJT-SS-124LM,000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OJT-SS-124LM,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OJT-SS-124LM,000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OJT-SS-124LM,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OJT-SS-124LM,000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OJT-SS-124LM,000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: