Part Details for OKI-T/3-W40N-C by Murata Power Solutions
Overview of OKI-T/3-W40N-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKI-T/3-W40N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4699
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 15W, 3A, Power Supply Applications:Ite, Output Power Max:15W, Output Voltage Min:750Mv, Output Voltage Max:5.5V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Height:8.5Mm Rohs Compliant: Yes |Murata Power Solutions OKI-T/3-W40N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.4800 | Buy Now |
DISTI #
51R4700
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 15W, 3A, Full Reel, Power Supply Applications:Ite, Output Power Max:15W, Output Voltage Min:750Mv, Output Voltage Max:5.5V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable Rohs Compliant: Yes |Murata Power Solutions OKI-T/3-W40N-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9100 | Buy Now |
DISTI #
811-2152-1-ND
|
DigiKey | DC DC CONVERTER 0.75-5.5V 17W Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$9.3250 / $10.3600 | Buy Now |
|
Future Electronics | OKI Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$9.8700 | Buy Now |
|
Future Electronics | OKI Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$9.8700 | Buy Now |
DISTI #
OKI-T/3-W40N-C
|
TME | Converter: DC/DC, 15W, Uin: 16÷40V, Uout: 750mVDC÷5.5VDC, Iout: 3A Min Qty: 250 | 0 |
|
$10.8300 | RFQ |
DISTI #
000000000003157028
|
Sager | Non-Isolated DC/DC Converters 15W 24VIN/.75-4.5VOUT DC/DC Min Qty: 250 | 250 |
|
$9.0200 | Buy Now |