Part Details for OKI-T/36W-W40P-C by Murata Power Solutions
Overview of OKI-T/36W-W40P-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKI-T/36W-W40P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2079
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 36W, 3A, 15.5V, Full Reel, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:19V Rohs Compliant: Yes |Murata Power Solutions OKI-T/36W-W40P-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2100 / $13.0600 | Buy Now |
DISTI #
27T2078
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 36W, 3A, 15.5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:19V, Depth:20.8Mm Rohs Compliant: Yes |Murata Power Solutions OKI-T/36W-W40P-C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.0400 | Buy Now |
DISTI #
811-3132-1-ND
|
DigiKey | DC DC CONVERTER 5.021-15.5V Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
198 In Stock |
|
$11.5750 / $11.9400 | Buy Now |
|
Future Electronics | Non-Isolated 36 W 24 V Input 5.021 to 15.5 V Output PoL DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$12.2500 | Buy Now |
DISTI #
OKI-T/36W-W40P-C
|
TME | Converter: DC/DC, 36W, Uin: 19÷40V, Uout: 5.021÷15.5VDC, Iout: 3A Min Qty: 250 | 0 |
|
$12.8800 | RFQ |
DISTI #
000000000003574684
|
Sager | Non-Isolated DC/DC Converters 36W 5.021-15.5VOUT 3A 24VIN Min Qty: 250 | 500 |
|
$11.2000 | Buy Now |