-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKL-T/20-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.6 to 3.63V 20A 72.6W 10-Pin LGA T/R - Tape and Reel (Alt: OKL-T/20-W5N-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$10.1404 / $11.8542 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | 140 |
|
$12.9920 / $16.7040 | Buy Now | |
DISTI #
OKL-T/20-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.6 to 3.63V 20A 72.6W 10-Pin LGA T/R - Tape and Reel (Alt: OKL-T/20-W5N-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$10.1404 / $11.8542 | Buy Now |
DISTI #
OKL-T/20-W5N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.6 to 3.63V 20A 72.6W 10-Pin LGA T/R (Alt: OKL-T/20-W5N-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OKL-T/20-W5N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKL-T/20-W5N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 |