Part Details for OKL-T/6-W12P-C by Murata Power Solutions
Overview of OKL-T/6-W12P-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKL-T/6-W12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2683
|
Newark | Dc-Dc Converter, 0.591V To 5.5V, Module, Power Supply Applications:Ite, Output Power Max:30W, Output Voltage Min:591Mv, Output Voltage Max:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Height:7.2Mm Rohs Compliant: Yes |Murata Power Solutions OKL-T/6-W12P-C Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3015-1-ND
|
DigiKey | DC DC CONVERTER 0.591-5.5V 30W Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5544 In Stock |
|
$5.1866 / $6.4800 | Buy Now |
|
Future Electronics | Non-Isolated 30 W 12 V Input 0.591 to 5.5 V Output iLGA SMT PoL DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$5.4500 | Buy Now |
DISTI #
OKL-T/6-W12P-C
|
TME | Converter: DC/DC, 30W, Uin: 4.5÷14V, Uout: 591mVDC÷5.5VDC, Iout: 6A Min Qty: 400 | 0 |
|
$5.1000 | RFQ |
DISTI #
2830815
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2636 / $8.2741 | Buy Now |
DISTI #
2830815
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 59 Weeks, 4 Days Container: Each | 0 |
|
$8.8934 / $14.6809 | Buy Now |