Part Details for OKL-T/1-W12P-C by Murata Power Solutions
Overview of OKL-T/1-W12P-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKL-T/1-W12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2083
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 5W, 1A, Full Reel, Power Supply Applications:Ite, Input Ratio:5:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.5V, Output Current - Output 1:1A, Isolation Voltage:- Rohs Compliant: Yes |Murata Power Solutions OKL-T/1-W12P-C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 | Buy Now |
DISTI #
811-3418-1-ND
|
DigiKey | DC DC CONVERTER 0.9-5V 5W Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2091 In Stock |
|
$3.0684 / $3.8400 | Buy Now |