-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKL-T/12-W5P-C
|
Avnet Americas | Module DC-DC 1-OUT 0.6 to 3.63V 12A 43.56W 10-Pin LGA T/R - Tape and Reel (Alt: OKL-T/12-W5P-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$8.5427 / $9.9866 | Buy Now |
DISTI #
OKL-T/12-W5P-C
|
Avnet Americas | Module DC-DC 1-OUT 0.6 to 3.63V 12A 43.56W 10-Pin LGA T/R - Tape and Reel (Alt: OKL-T/12-W5P-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$8.5427 / $9.9866 | Buy Now |
DISTI #
OKL-T/12-W5P-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.6 to 3.63V 12A 43.56W 10-Pin LGA T/R (Alt: OKL-T/12-W5P-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OKL-T/12-W5P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKL-T/12-W5P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 |