Part Details for OKL2-T/20-W12N2-C by Murata Power Solutions
Overview of OKL2-T/20-W12N2-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKL2-T/20-W12N2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X4511
|
Newark | Dc-Dc Converter, Non Iso Pol, 1O/P, 100W, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:4.5V, Depth:33.02Mm Rohs Compliant: Yes |Murata Power Solutions OKL2-T/20-W12N2-C Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.9600 | Buy Now |
DISTI #
38X4512
|
Newark | Dc-Dc Converter, Non Iso Pol, 1O/P, 100W, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:4.5V, Depth:33.02Mm Rohs Compliant: Yes |Murata Power Solutions OKL2-T/20-W12N2-C Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2000 / $10.7200 | Buy Now |
DISTI #
811-2961-1-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V 110W Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1510 In Stock |
|
$10.3585 / $12.6600 | Buy Now |
|
Future Electronics | OKL2-T/20-W12 Series 100 W 12 V Input 0.69-5.5 V Output iLGA PoL DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$10.5400 | Buy Now |
DISTI #
OKL2-T/20-W12N2-C
|
TME | Converter: DC/DC, 100W, Uin: 4.5÷14V, Iout: 20A, Iout2: 0.69÷5.5A Min Qty: 1 | 0 |
|
$10.5700 / $13.3900 | RFQ |
DISTI #
000000000005119151
|
Sager | Non-Isolated DC/DC Converters 100W 12V 20A PROGRAMMABLE DCDC Min Qty: 200 | 1800 |
|
$9.3800 / $10.1700 | Buy Now |