Part Details for OKLEDT3050B5V by OptoSupply Limited
Overview of OKLEDT3050B5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKLEDT3050B5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKLEDT3050B5V
|
TME | Kit: LED, THT, 3mm, 50pcs, blue, 3÷15V, plastic box, 7.5mA, 30° Min Qty: 1 | 0 |
|
$4.4800 / $5.5000 | RFQ |