Part Details for OKLEDT5050RPW by OptoSupply Limited
Overview of OKLEDT5050RPW by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKLEDT5050RPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKLEDT5050RPW
|
TME | Kit: LED, THT, 5mm, 50pcs, red/green, 3÷15V, plastic box, 7.5÷8mA Min Qty: 1 | 1 |
|
$10.1000 / $12.3000 | Buy Now |