OKLEDT50606A
OptoSupply Limited

Overview of OKLEDT50606A by OptoSupply Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for OKLEDT50606A by OptoSupply Limited

Part # Manufacturer Description Stock Price Buy
DISTI # OKLEDT50606A
TME Kit: LED, THT, 5mm, 130pcs, 1.8÷2.4/2.7÷3.4V, plastic box, 20mA, 30° Min Qty: 1 2
  • 1 $9.1000
  • 3 $8.6700
  • 10 $8.1300
  • 25 $7.8300
$7.8300 / $9.1000 Buy Now

CAD Models for OKLEDT50606A by OptoSupply Limited
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OKLEDT50606A by OptoSupply Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OKLEDT50606A by OptoSupply Limited

Select Manufacturer
Which Manufacturer of OKLEDT50606A would you like to use for your alert(s)?
  • Please alert me when OKLEDT50606A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OKLEDT50606A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OKLEDT50606A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OKLEDT50606A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OKLEDT50606A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OKLEDT50606A by OptoSupply Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: