Part Details for OKLEDT8050R5V by OptoSupply Limited
Overview of OKLEDT8050R5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKLEDT8050R5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKLEDT8050R5V
|
TME | Kit: LED, THT, 8mm, 50pcs, red, 3÷15V, plastic box, 8mA, 30°, 4200mcd Min Qty: 1 | 96 |
|
$5.2800 / $6.9200 | Buy Now |