Part Details for OKR-T/1.5-W12-C by Murata Power Solutions
Overview of OKR-T/1.5-W12-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKR-T/1.5-W12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3014
|
Newark | Dc-Dc Converter, Non-Iso Pol, Adjustable O/P, 1.5A, 7.5W, Power Supply Applications:Ite, Output Power Max:7.5W, Output Voltage Min:591Mv, Output Voltage Max:6V, Output Current Max:1.5A, Dc/Dc Converter Output Type:Adjustable Rohs Compliant: Yes |Murata Power Solutions OKR-T/1.5-W12-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.7000 | Buy Now |
DISTI #
811-2782-ND
|
DigiKey | DC DC CONVERTER 0.591-6V 8W Min Qty: 1 Lead time: 56 Weeks Container: Tray |
8023 In Stock |
|
$4.4500 | Buy Now |
DISTI #
000000000003810127
|
Sager | Non-Isolated DC/DC Converters 7.5W 4.5-14VIN/.59-6VOUT DC/DC Min Qty: 1 | 3775 |
|
$2.8300 / $2.9600 | Buy Now |
DISTI #
2760444
|
element14 Asia-Pacific | DC-DC CONVERTER, NON-ISO POL, ADJUSTABLE RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$4.0449 / $4.5616 | Buy Now |
DISTI #
2760444
|
Farnell | DC-DC CONVERTER, NON-ISO POL, ADJUSTABLE RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 5 Days Container: Each | 22 |
|
$3.9701 / $4.8718 | Buy Now |