-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKX-T/5-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.6V 5A 16.5W 5-Pin SIP - Trays (Alt: OKX-T/5-W5N-C) Min Qty: 300 Package Multiple: 300 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$7.8706 | Buy Now |
DISTI #
580-OKX-T/5-W5N-C
|
Mouser Electronics | Non-Isolated DC/DC Converters 16.5W 2.4-5.5IN/.75-3OUT DC/DC RoHS: Compliant | 200 |
|
$6.4600 / $7.1600 | Buy Now |
DISTI #
OKX-T/5-W5N-C
|
TTI | Non-Isolated DC/DC Converters 16.5W 2.4-5.5IN/.75-3OUT DC/DC pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$7.2300 / $7.3800 | Buy Now |
DISTI #
OKX-T/5-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.6V 5A 16.5W 5-Pin SIP - Trays (Alt: OKX-T/5-W5N-C) Min Qty: 300 Package Multiple: 300 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$7.8706 | Buy Now |
DISTI #
OKX-T/5-W5N-C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 300 | 0 |
|
$5.5600 | Buy Now |
DISTI #
OKX-T/5-W5N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 3.6V 5A 16.5W 5-Pin SIP (Alt: OKX-T/5-W5N-C) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
OKX-T/5-W5N-C
|
Avnet Asia | Module DC-DC 1-OUT 0.7525V to 3.6V 5A 16.5W 5-Pin SIP (Alt: OKX-T/5-W5N-C) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 54 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OKX-T/5-W5N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKX-T/5-W5N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |