Part Details for OKX-T/10-W5N-C by Murata Manufacturing Co Ltd
Overview of OKX-T/10-W5N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OKX-T/10-W5N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKX-T/10-W5N-C
|
TTI | Non-Isolated DC/DC Converters 33W 2.4-5.5VIN/.75-3VOUT DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
OKX-T/10-W5N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 3.63V 10A 33W 10-Pin SIP (Alt: OKX-T/10-W5N-C) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKX-T/10-W5N-C
OKX-T/10-W5N-C CAD Models
OKX-T/10-W5N-C Part Data Attributes:
|
OKX-T/10-W5N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKX-T/10-W5N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |