Part Details for OKX2-T/16-D12N-C by Murata Power Solutions
Overview of OKX2-T/16-D12N-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2673SD-12/NOPB | Texas Instruments | 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125 | |
LM2940LD-12/NOPB | Texas Instruments | 1A Low Dropout Regulator 8-WSON -40 to 125 | |
LP3990SD-1.2/NOPB | Texas Instruments | 150mA Linear Voltage Regulator for Digital Applications 6-WSON -40 to 125 |
Price & Stock for OKX2-T/16-D12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P6800
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 80W, 16A, Power Supply Applications:Ite, Output Power Max:80W, Output Voltage Min:750Mv, Output Voltage Max:5.5V, Output Current Max:16A, Dc/Dc Converter Output Type:Adjustable, Height:9.4Mm Rohs Compliant: Yes |Murata Power Solutions OKX2-T/16-D12N-C RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |