Part Details for OKY-T/5-W5N-C by Murata Manufacturing Co Ltd
Overview of OKY-T/5-W5N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for OKY-T/5-W5N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OKY-T/5-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD - Tape and Reel (Alt: OKY-T/5-W5N-C) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
OKY-T/5-W5N-C
|
TTI | Non-Isolated DC/DC Converters 2.4V / 5.5VIN .75V / 3.63V OUT pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
OKY-T/5-W5N-C
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD - Tape and Reel (Alt: OKY-T/5-W5N-C) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
OKY-T/5-W5N-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD (Alt: OKY-T/5-W5N-C) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKY-T/5-W5N-C
OKY-T/5-W5N-C CAD Models
OKY-T/5-W5N-C Part Data Attributes:
|
OKY-T/5-W5N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKY-T/5-W5N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X5 | |
JESD-609 Code | e4 | |
Length | 20.8 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18.15 W | |
Trim/Adjustable Output | YES | |
Width | 11.9 mm |