Part Details for OM-SGD-35-M-420 by Omega Engineering
Overview of OM-SGD-35-M-420 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for OM-SGD-35-M-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH4447
|
Newark | Smart Graphics Display, 3.5", 4 To 30Vdc, Meter Display Type:Tft, Display Resolution:320 X 240 Pixels, Pixel Size (H X W):-, Screen Size:3.5", Panel Display Interface:Usb, Memory Size:-, Supply Voltage Min:4Vdc Rohs Compliant: Yes |Omega OM-SGD-35-M-420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$255.8400 | Buy Now |
DISTI #
OM-SGD-35-M-420
|
Avnet Americas | SMART GRAPHICS PROCESS METERS - Bulk (Alt: OM-SGD-35-M-420) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$255.8448 | Buy Now |