Part Details for OM200B-M4 by Yueqing Omter Electronic & Technology Co.,Ltd.
Overview of OM200B-M4 by Yueqing Omter Electronic & Technology Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM200B-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OM200B-M4
|
TME | Joystick, 0÷10kΩ±5%,2- axes, Stabl.pos: 1, 10kΩ, -10÷80°C, ±5% Min Qty: 1 | 25 |
|
$23.5500 / $28.2600 | Buy Now |