There are no models available for this part yet.
Overview of OMAPL132BZWT2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAPL132BZWT2 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Microprocessor Circuit, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$13.8100 / $16.2400 | Buy Now |
CAD Models for OMAPL132BZWT2 by Texas Instruments
Part Data Attributes for OMAPL132BZWT2 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361
|
Pin Count
|
361
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 1.2 V AND 1.1 V TYP
|
JESD-30 Code
|
S-PBGA-B361
|
JESD-609 Code
|
e1
|
Length
|
16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
361
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA361,19X19,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
SoC
|
Alternate Parts for OMAPL132BZWT2
This table gives cross-reference parts and alternative options found for OMAPL132BZWT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL132BZWT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL132BZWTA2 | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361 | Texas Instruments | OMAPL132BZWT2 vs OMAPL132BZWTA2 |
OMAPL132BZWTA2E | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361 | Texas Instruments | OMAPL132BZWT2 vs OMAPL132BZWTA2E |
Related Parts for OMAPL132BZWT2
-
Z8018010FEGMicrocontrollers
-
OMAPL132BZWTA2Other uPs/uCs/Peripheral ICs
-
ODC5FOther Analog ICs
-
TPS65552ARGTRPower Management Circuits
-
NTR4501NT3GPower Field-Effect Transistors
-
OA2NP22QOperational Amplifiers
-
OMAP3530ECBBALPDMicroprocessors
-
TNETE2201BNetwork Interfaces
-
OMAP5912ZZGDigital Signal Processors