Part Details for OMDC-MPU-A by Omega Engineering
Overview of OMDC-MPU-A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMDC-MPU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9951
|
Newark | Speed Sensor, 4.5 To 24Vdc, Supply Voltage Min:4.5Vdc, Supply Voltage Max:24Vdc, Sensor Terminals:Wire Leads, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Speed Sensor Type:-, Output Voltage (Peak To Peak):- Rohs Compliant: Yes |Omega OMDC-MPU-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$164.2900 | Buy Now |
DISTI #
OMDC-MPU-A
|
Avnet Americas | SQUARE WAVE OUTPUT - Bulk (Alt: OMDC-MPU-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$235.0367 | Buy Now |