OMI-SH-112D,394
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of OMI-SH-112D,394 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64112DFB#U0 Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
HXR6112-DNT Renesas Electronics Corporation 16Gb/s Limited TIA Receiver
ADC1112D125F2-DB Renesas Electronics Corporation ADC1112D125F2 demo board; LVDS/DDR version;

Price & Stock for OMI-SH-112D,394 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB878-ND
DigiKey RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 27 Weeks Container: Tube 6788
In Stock
  • 1 $2.6800
  • 20 $1.5360
$1.5360 / $2.6800 Buy Now

CAD Models for OMI-SH-112D,394 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OMI-SH-112D,394 by TE Connectivity

OMI-SH-112D,394
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.8 mm
Body Height
20.6 mm
Body Length or Diameter
29.21 mm
Coil Current(DC)-Max
0.06 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
720 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
270 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
50 °C
Packing Method
TUBE
Physical Dimension
29.2mm x 12.8mm x 20.6mm
Reference Standard
CSA; SEMKO; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
8 ms
Sealing
PLASTIC SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. OMI-SH-112D,394
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMI-SH-112D,394 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMI-SH-112D,394 by TE Connectivity

Select Manufacturer
Which Manufacturer of OMI-SH-112D,394 would you like to use for your alert(s)?
  • Please alert me when OMI-SH-112D,394 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMI-SH-112D,394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMI-SH-112D,394 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMI-SH-112D,394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMI-SH-112D,394.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMI-SH-112D,394 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: