OMI-SH-124D,300
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of OMI-SH-124D,300 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21124DFP Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , /
10139085-124D02LF Amphenol Communications Solutions BERGSTAK 0.8MM

Price & Stock for OMI-SH-124D,300 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB880-ND
DigiKey RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 27 Weeks Container: Tube 2668
In Stock
  • 1 $2.3300
  • 10 $1.9800
  • 25 $1.8576
  • 50 $1.7696
  • 100 $1.7193
$1.7193 / $2.3300 Buy Now
DISTI # 51658891
Verical Power Relay 24VDC 10A SPDT(29.2mm 12.8mm 20.6mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 1312 Americas - 20
  • 20 $3.2760
  • 100 $2.6910
  • 260 $2.5870
  • 500 $2.5090
  • 1,000 $2.3790
$2.3790 / $3.2760 Buy Now

CAD Models for OMI-SH-124D,300 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OMI-SH-124D,300 by TE Connectivity

OMI-SH-124D,300
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.8 mm
Body Height
20.6 mm
Body Length or Diameter
29.2 mm
Coil Current(DC)-Max
0.03 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
720 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
820 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-30 °C
Packing Method
TUBE
Physical Dimension
29.2mm x 12.8mm x 20.6mm
Reference Standard
CSA; SEMKO; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
8 ms
Sealing
PLASTIC SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. OMI-SH-124D,300
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for OMI-SH-124D,300

This table gives cross-reference parts and alternative options found for OMI-SH-124D,300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMI-SH-124D,300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OMI-SS-124D,300 Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity OMI-SH-124D,300 vs OMI-SS-124D,300
RA1C-24B Power/Signal Relay, SPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 720mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc OMI-SH-124D,300 vs RA1C-24B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMI-SH-124D,300 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMI-SH-124D,300 by TE Connectivity

Select Manufacturer
Which Manufacturer of OMI-SH-124D,300 would you like to use for your alert(s)?
  • Please alert me when OMI-SH-124D,300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMI-SH-124D,300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMI-SH-124D,300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMI-SH-124D,300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMI-SH-124D,300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMI-SH-124D,300 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: