Part Details for OMI-SS-124LM,000 by TE Connectivity
Overview of OMI-SS-124LM,000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMI-SS-124LM,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
11840 Partner Stock |
|
$1.0400 / $2.0000 | Buy Now |
DISTI #
77825904
|
Verical | Power Relay 24VDC 10A SPST-NO(29.2x12.8x20.6)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 11000 |
|
$1.6300 / $1.9100 | Buy Now |
DISTI #
63354254
|
Verical | Power Relay 24VDC 10A SPST-NO(29.2x12.8x20.6)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 840 |
|
$1.6300 / $1.9100 | Buy Now |
Part Details for OMI-SS-124LM,000
OMI-SS-124LM,000 CAD Models
OMI-SS-124LM,000 Part Data Attributes
|
OMI-SS-124LM,000
TE Connectivity
Buy Now
|
Compare Parts:
OMI-SS-124LM,000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |