Part Details for OMIH-SH-105D 394 by TE Connectivity
Overview of OMIH-SH-105D 394 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5105-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, D-Key, L-series, 3.55mm, Header | |
335-6105-D64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, D-Key, 4.55mm, Header | |
335-6105-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, D-Key, 5.55mm, Header |
Price & Stock for OMIH-SH-105D 394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |