Part Details for OMIH-SH-112L,094 by TE Connectivity
Overview of OMIH-SH-112L,094 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMIH-SH-112L,094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0595
|
Newark | Power Relay, Spdt, 12Vdc, 16A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Omih Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Oeg Te Connectivity OMIH-SH-112L,094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $3.5500 | Buy Now |
Part Details for OMIH-SH-112L,094
OMIH-SH-112L,094 CAD Models
OMIH-SH-112L,094 Part Data Attributes
|
OMIH-SH-112L,094
TE Connectivity
Buy Now
|
Compare Parts:
OMIH-SH-112L,094
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |