There are no models available for this part yet.
Overview of OMIH-SH-112L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-112LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for OMIH-SH-112L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7950
|
Newark | Power Relay, Spdt, 12Vdc, 16A, Pc Board, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Omih Series, Relay Mounting:Through Hole, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Oeg Te Connectivity OMIH-SH-112L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$1.4800 | Buy Now | |
DISTI #
19724579
|
Verical | OMIH-SH-112L Min Qty: 34 Package Multiple: 1 | Americas - 427 |
|
$2.0099 / $2.2306 | Buy Now |
CAD Models for OMIH-SH-112L by TE Connectivity
Part Data Attributes for OMIH-SH-112L by TE Connectivity
OMIH-SH-112L
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
OMIH-SH-112LTE ConnectivityVS
-