Part Details for OMNI-220-18-25-1C by Wakefield-Vette
Overview of OMNI-220-18-25-1C by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139406-4040LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s,26 AWG, 4m, non-halogen free | |
10139406-4050LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s,26 AWG, 5m, non-halogen free | |
10139406-2040LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s, 30 AWG, 4m, non-halogen free |
Price & Stock for OMNI-220-18-25-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8143
|
Newark | Heat Sink, Alum Alloy, To-220, 25Mm, Thermal Resistance:-, Packages Cooled:To-220, External Width - Metric:38.1Mm, External Height - Metric:18.03Mm, External Length - Metric:25Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal OMNI-220-18-25-1C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
345-1490-ND
|
DigiKey | HEATSINK 18X25MM 1-CLIP TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2260 In Stock |
|
$3.9880 / $4.3400 | Buy Now |
DISTI #
567-OMNI220-18-25-1C
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 135 |
|
$4.5200 / $5.9600 | Buy Now |
DISTI #
74654545
|
RS | OmniKlip Heat Sink w-1 clip, 18mm wide, 25mm long, black anodized | Wakefield OMNI-220-18-25-1C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$4.0800 / $6.4200 | Buy Now |
DISTI #
OMNI-220-18251C
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$4.0800 / $6.4200 | Buy Now |