There are no models available for this part yet.
Overview of OMNI-UNI-30-25-D by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2364CDE-18#TRPBF | Analog Devices | 18-B, 250ksps, Pseudo-Diff Uni | |
LTC2364IDE-16#PBF | Analog Devices | 16-B, 250ksps, Pseudo-Diff Uni | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Price & Stock for OMNI-UNI-30-25-D by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-1573-ND
|
DigiKey | HEATSINK TO-247 TO-264 TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$3.1010 / $3.8000 | Buy Now | |
DISTI #
567-OMNI-UNI-30-25-D
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 395 |
|
$3.2000 / $3.8400 | Buy Now | |
DISTI #
74654556
|
RS | Universal omniKlip Heatsink | Wakefield OMNI-UNI-30-25-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.7400 | Buy Now | ||
DISTI #
OMNI-UNI-30-25D
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006351462
|
Sager | Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 30mm Wide, 25mm Long, Double Side | 0 |
|
Buy Now | ||
Neutron USA | Heat Sink, OmniKlip, for TO-247 TO-264 TO-220, 30Wx25L mm, Double Sided, Black Anodized | 0 |
|
$10.9500 | Buy Now |