Part Details for OMNIVS1500XL by Tripp Lite
Overview of OMNIVS1500XL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVS1500XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4215
|
Newark | Ups, 120V, 940W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/940W, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:4.5Min, Product Range:Omnivs Series, Length:7.5" Rohs Compliant: Na |Eaton Tripp Lite OMNIVS1500XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.9800 / $394.9700 | Buy Now |
DISTI #
TL307-ND
|
DigiKey | UPS 1500VA 940W 120V 8OUT RJ45 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
54 In Stock |
|
$327.4610 / $369.3200 | Buy Now |
DISTI #
OMNIVS1500XL
|
Avnet Americas | 1500VA 940W UPS BATTERY BACK UP TOWER AVR 120V RJ11 RJ45 - Bulk (Alt: OMNIVS1500XL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-OMNIVS1500XL
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 1500VA 940W USB 8 Outlets | 0 |
|
$327.4600 / $369.3100 | Order Now |
DISTI #
70101444
|
RS | UPS, Full Load Tower OmniVS, 120V, 1500VA, 940W, Extended Run, USB | Tripp Lite OMNIVS1500XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$347.1600 / $369.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.2300 / $366.4600 | Buy Now |
|
NAC | UPS 1500VA 940W TOWER AVR 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Omni VS 1500VA UPS | 50 |
|
$279.9900 | Buy Now |
Part Details for OMNIVS1500XL
OMNIVS1500XL CAD Models
OMNIVS1500XL Part Data Attributes
|
OMNIVS1500XL
Tripp Lite
Buy Now
|
Compare Parts:
OMNIVS1500XL
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |