Part Details for OMNIVSINT800 by Tripp Lite
Overview of OMNIVSINT800 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVSINT800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M9050
|
Newark | Ups, 230V, 800Va/475W, Power Supply Applications:Ite, No. Of Outlets:4Outlets, Capacity (Va/W):800Va/475W, Input Voltage Ac Max:230V, Output Voltage:230V, Backup Time - Full Load:3.5Min, Product Range:Omnivs Series, Width:5.2"rohs Compliant: Yes |Eaton Tripp Lite OMNIVSINT800 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9100 / $287.9100 | Buy Now |
DISTI #
TL438-ND
|
DigiKey | BATTERY BACK UP TOWER AVR 230V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.6976 / $273.6900 | Buy Now |
DISTI #
OMNIVSINT800
|
Avnet Americas | 800VA 475W UPS INTRNTNAL BATTERY BACK UP TOWER AVR 230V C13 - Bulk (Alt: OMNIVSINT800) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-OMNIVSINT800
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 800VA INTERNATL UPS | 0 |
|
$238.6900 / $271.9100 | Order Now |
DISTI #
70228708
|
RS | 800VA line interactive UPS with UL1778 cert. | Tripp Lite OMNIVSINT800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$246.0200 / $276.4300 | RFQ |
|
Onlinecomponents.com | OmniVS 230V 800VA 475W Line-Interactive UPS, USB port, C13 Outlets RoHS: Compliant | 265 Factory Stock |
|
$251.6200 / $271.0800 | Buy Now |
|
NAC | 800VA line interactive tower RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | OmniVS 230V 800VA 475W Line-Interactive UPS, USB port, C13 Outlets RoHS: Compliant | 265 Factory Stock |
|
$251.6200 / $271.0800 | Buy Now |
|
Neutron USA | Tripp Lite Omni VS 800 VA Wall-mountable Tower UPS | 0 |
|
$255.0000 | Buy Now |
|
New Advantage Corporation | TRIPP LITE 800VA 475W UPS INTERNATIONAL BATTERY BACK UP TOWER AVR 230V C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 265 |
|
$276.8900 | Buy Now |
Part Details for OMNIVSINT800
OMNIVSINT800 CAD Models
OMNIVSINT800 Part Data Attributes
|
OMNIVSINT800
Tripp Lite
Buy Now
|
Compare Parts:
OMNIVSINT800
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |